769-208/281-410 | WAGO
2 pin component base terminal with diode 1N4007, spring-clamp connection, 0.08-8.0 mm², 1 pole, 500 mA, gray, 769-208/281-410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.76 € *
Standard delivery time from the manufacturer is: 3 Weeks
2-Pin component carrier block, 769-208/281-410, Wago
2-pin diode base terminal block anode left with 2-fold cross-bridge according to EN 60715 gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 pin component base terminal with diode 1N4007 | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-8.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated current | 500 mA | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 28.5 mm | |
| Width | 5 mm | |
| Height | 87.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |