769-203 | WAGO

2-pin disconnect base terminal, 1 pole, 16 A, 4 kV, gray, 769-203

Order No.: 44P6535
EAN: 4044918630115
MPN:
769-203
Series: 769
769-203 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1297 €
50 pcs.
2.8441 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Pin disconnect carrier terminal block, 769-203, Wago

2-pin-disconnect basic terminal block with shield bus with 2-fold cross-bridging according to EN 60715 grey

Technical specifications
Filter Property Value
Version 2-pin disconnect base terminal
Number of terminals 2
Pin number 1 pole
Rated surge voltage 4 kV
Rated current 16 A
Rated Voltage 250 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 101 mm
Colour gray
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes