769-202 | WAGO
2-pin disconnect base terminal, spring-clamp connection, 1 pole, 16 A, 6 kV, gray, 769-202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Disconnect carrier terminal block, 769-202, WAGO
2-pin disconnect carrier terminal block, with 2 jumper positions, for DIN-rail 35 x 15 and 35 x 7.5, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-pin disconnect base terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 28.5 mm | |
| Width | 5 mm | |
| Height | 87.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |