769-201 | WAGO

4-pin basic terminal, spring-clamp connection, 2 pole, 32 A, 4 kV, gray, 769-201

Order No.: 44P6533
EAN: 4044918556057
MPN:
769-201
Series: 769
769-201 WAGO Series Terminals Image 1
769-201 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

4 pin base terminal, 769-201, Wago

4-pin basic terminal block with shield bus according to EN 60715 gray

Technical specifications
Filter Property Value
Version 4-pin basic terminal
Number of terminals 4
Pin number 2 pole
AWG cross-section AWG 28 to 12
Rated surge voltage 4 kV
Rated current 32 A
Rated Voltage 250 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 101 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes