769-193/769-319 | WAGO
1-wire/1-wire basic terminal block, spring-clamp connection, 0.08-4.0 mm², 6 pole, 16 A, 6 kV, gray, 769-193/769-319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0091 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
10 pcs.
6.4498 €
50 pcs.
5.8667 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor/1-conductor terminal block, 769-193/769-319, Wago
1-conductor/1-conductor basic terminal block with 2-way cross-connection with orange separating plate 16.1 mm wide according to EN 60715 6-pole gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire/1-wire basic terminal block | |
| Number of terminals | 6 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 28.5 mm | |
| Width | 16.1 mm | |
| Height | 87.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |