769-176 | WAGO

1-wire/1-pin basic terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 6 kV, gray, 769-176

Order No.: 44P6521
EAN: 4045454871697
MPN:
769-176
Series: 769
769-176 WAGO Series Terminals Image 1
769-176 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Available: 10 pcs.
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2376 €
50 pcs.
1.1186 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Carrier terminal block, 769-176, WAGO

1-conductor/1-pin carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.

Technical specifications
Filter Property Value
Version 1-wire/1-pin basic terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 52.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes