769-176/000-012 | WAGO
1-wire/1-pin basic terminal, cage clamp, 0.08-4.0 mm², 1 pole, 32 A, 6 kV, orange, 769-176/000-012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available: 100 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
50 pcs.
1.1900 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
1-conductor/1-pin carrier terminal block, 769-176/000-012, WAGO
1-conductor/1-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4.00 mm², orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire/1-pin basic terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 5 mm | |
| Height | 52.5 mm | |
| Connection | cage clamp | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |