769-162/769-313 | WAGO
2-pin basic terminal block, spring-clamp connection, 4 pole, 16 A, 6 kV, gray, 769-162/769-313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8080 €
50 pcs.
3.4629 €
100 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Pin terminal block, 769-162/769-313, Wago
2-pin basic terminal block with 2-fold cross-bridging with orange disconnect plate 11.1 mm wide according to EN 60715 4-pole gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-pin basic terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 28.5 mm | |
| Width | 11.1 mm | |
| Height | 87.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |