769-156 | WAGO

2-pin basic terminal block, 1 pole, 32 A, 6 kV, gray, 769-156

Order No.: 44P6499
EAN: 4044918391672
MPN:
769-156
Series: 769
769-156 WAGO Series Terminals Image 1
769-156 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Available: 1,204 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Carrier terminal block, 769-156, WAGO

2-pin carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, gray.

Technical specifications
Filter Property Value
Version 2-pin basic terminal block
Number of terminals 1
Pin number 1 pole
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.5 mm
Width 5 mm
Height 52.5 mm
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes