769-156/000-006 | WAGO

2-pin basic terminal, 1 pole, 32 A, 6 kV, blue, 769-156/000-006

Order No.: 45P7813
EAN: 4055143958523
MPN:
769-156/000-006
Series: 769
769-156/000-006 WAGO Series Terminals Image 1
769-156/000-006 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1186 €
50 pcs.
1.0234 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

2-pin carrier terminal block, 769-156/000-006, WAGO

2-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, blue.

Technical specifications
Filter Property Value
Version 2-pin basic terminal
Number of terminals 1
Pin number 1 pole
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Width 5 mm
Height 52.5 mm
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes