769-151/000-004 | WAGO
4-pin basic terminal, 1 pole, 32 A, 6 kV, black, 769-151/000-004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8326 €
50 pcs.
1.6898 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
4-pin carrier terminal block, 769-151/000-004, WAGO
4-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-pin basic terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 5 mm | |
| Height | 87.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |