769-151/000-002 | WAGO

4-pin basic terminal, 1 pole, 32 A, 6 kV, yellow, 769-151/000-002

Order No.: 45P7810
EAN: 4066966071580
MPN:
769-151/000-002
Series: 769
769-151/000-002 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8326 €
50 pcs.
1.6898 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

4-pin carrier terminal block, 769-151/000-002, WAGO

4-pin carrier terminal block for DIN-rail 35 x 15 and 35 x 7.5, yellow.

Technical specifications
Filter Property Value
Version 4-pin basic terminal
Number of terminals 1
Pin number 1 pole
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Width 5 mm
Height 87.5 mm
Colour yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No