727-235 | WAGO

4-level potential terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 4 kV, orange, 727-235

Order No.: 44P3456
EAN: 4045454189839
MPN:
727-235
Series: 727
727-235 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1622 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1622 €

4-level same potential terminal block, 727-235, Wago

4-level potential terminal with snap-in hook without imprint all terminals are short-circuited among each other according to EN 60715 orange

Technical specifications
Filter Property Value
Version 4-level potential terminal
Number of terminals 16
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 4 kV
Rated current 18 A
Rated Voltage 250 V
Degree of soiling 3
Length 62 mm
Width 7.62 mm
Height 126 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes