727-230/024-000 | WAGO

4-level shunting terminal, spring-clamp connection, 0.08-1.5 mm², 4 pole, 12 A, 4 kV, gray, 727-230/024-000

Order No.: 44P3435
EAN: 4045454189471
MPN:
727-230/024-000
Series: 727
727-230/024-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7572 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.7572 €

4-Level terminal block, 727-230/024-000, Wago

4-tier shunting terminal without snap-in hook Imprint: d-c-b-a--a-b-c-d 4 x pair-wise connection of the clamping points on the same level according to EN 60715 gray

Technical specifications
Filter Property Value
Version 4-level shunting terminal
Number of terminals 16
Pin number 4 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 4 kV
Rated current 12 A
Rated Voltage 250 V
Degree of soiling 3
Length 44.5 mm
Width 7.62 mm
Height 126 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes