727-138 | WAGO

8-level shunting terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 4 kV, gray, 727-138

Order No.: 44P3347
EAN: 4045454188399
MPN:
727-138
Series: 727
727-138 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6112 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.6112 €

8-Level terminal block, 727-138, Wago

8-level potential terminal without latching hook without imprint all terminals are short-circuited among each other according to EN 60715 light gray

Technical specifications
Filter Property Value
Version 8-level shunting terminal
Number of terminals 32
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 4 kV
Rated current 18 A
Rated Voltage 250 V
Degree of soiling 3
Length 58.5 mm
Width 7.62 mm
Height 226 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15