727-137/002-000 | WAGO

8-level shunting terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 4 kV, light gray, 727-137/002-000

Order No.: 44P3344
EAN: 4045454188351
MPN:
727-137/002-000
Series: 727
727-137/002-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7417 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.7417 €

8-Level terminal block, 727-137/002-000, Wago

8-level potential terminal with snap-in hook imprint: a-b-c-d-e-f-g-h--h-g-f-e-d-c-b-a all clamping points are short-circuited among each other according to EN 60715 light grey

Technical specifications
Filter Property Value
Version 8-level shunting terminal
Number of terminals 32
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 4 kV
Rated current 18 A
Rated Voltage 250 V
Degree of soiling 3
Length 76 mm
Width 7.62 mm
Height 226 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15