727-134/002-000 | WAGO

8-level shunting terminal, spring-clamp connection, 0.08-1.5 mm², 8 pole, 10 A, 4 kV, blue, 727-134/002-000

Order No.: 44P3329
EAN: 4045454188160
MPN:
727-134/002-000
Series: 727
727-134/002-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2645 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.2645 €

8-Level terminal block, 727-134/002-000, Wago

8-tier shunting terminal without snap-in hook imprint: a-b-c-d-e-f-g-h--h-g-f-e-d-c-b-a 8 x pair-wise connection of the clamping points on the same tier level for applications Ex i suitable according to EN 60715 blue

Technical specifications
Filter Property Value
Version 8-level shunting terminal
Number of terminals 32
Pin number 8 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 4 kV
Rated current 10 A
Rated Voltage 250 V
Degree of soiling 3
Length 58.5 mm
Width 7.62 mm
Height 226 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15