727-130/001-000 | WAGO

8-level potential terminal, spring-clamp connection, 0.08-1.5 mm², 8 pole, 10 A, 4 kV, gray, 727-130/001-000

Order No.: 44P3308
EAN: 4045454187842
MPN:
727-130/001-000
Series: 727
727-130/001-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5862 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.5862 €

8-level same potential terminal block, 727-130/001-000, Wago

8-level shunting terminal without snap-in hook imprint: 0-1-2-3-4-5-6-7--7-6-5-4-3-2-1-0 8 x pairwise connection of the clamping points on the same level according to EN 60715 grey

Technical specifications
Filter Property Value
Version 8-level potential terminal
Number of terminals 32
Pin number 8 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 4 kV
Rated current 10 A
Rated Voltage 250 V
Degree of soiling 3
Length 58.5 mm
Width 7.62 mm
Height 226 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15