727-122/003-000 | WAGO

8-level shunting terminal, spring-clamp connection, 0.08-1.5 mm², 8 pole, 10 A, 4 kV, white, 727-122/003-000

Order No.: 44P3270
EAN: 4045454187217
MPN:
727-122/003-000
Series: 727
727-122/003-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5862 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.5862 €

8-Level terminal block, 727-122/003-000, Wago

8-tier shunting terminal without latching hook Imprint: 7-6-5-4-3-2-1-0--0-1-2-3-4-5-6-7 8 x pair-wise connection of the clamping points on the same tier level according to EN 60715 white

Technical specifications
Filter Property Value
Version 8-level shunting terminal
Number of terminals 32
Pin number 8 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 4 kV
Rated current 10 A
Rated Voltage 250 V
Degree of soiling 3
Length 58.5 mm
Width 7.62 mm
Height 226 mm
Connection spring-clamp connection
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15