727-120 | WAGO
8-level shunting terminal, spring-clamp connection, 0.08-1.5 mm², 8 pole, 10 A, 4 kV, gray, 727-120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5985 € *
Standard delivery time from the manufacturer is: 3 Weeks
8-Level terminal block, 727-120, Wago
8-level shunting terminal without latching hook without imprint 8 x pair-wise connection of the clamping points on the same level according to EN 60715 gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 8-level shunting terminal | |
| Number of terminals | 32 | |
| Pin number | 8 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 4 kV | |
| Rated current | 10 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 58.5 mm | |
| Width | 7.62 mm | |
| Height | 226 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |