727-119/004-000 | WAGO

8-level shunting terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 10 A, 4 kV, gray, 727-119/004-000

Order No.: 44P3256
EAN: 4045454186968
MPN:
727-119/004-000
Series: 727
727-119/004-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7409 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.7409 €

8-Level terminal block, 727-119/004-000, Wago

8-level shunting terminal with snap-in hook Imprint: h-g-f-e-d-c-b-a--a-b-c-d-e-f-g-h 8 x pair-wise connection of the clamping points on the same level according to EN 60715 gray

Technical specifications
Filter Property Value
Version 8-level shunting terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 4 kV
Rated current 10 A
Rated Voltage 250 V
Degree of soiling 3
Length 76 mm
Width 7.62 mm
Height 226 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15