726-800 | WAGO

Shunting honeycomb, cage clamp, 0.08-1.5 mm², 32 pole, 10 A, 8 kV, dark gray/blue, 726-800

Order No.: 44P3229
EAN: 4055143652551
MPN:
726-800
Series: 726
726-800 WAGO Series Terminals Image 1
726-800 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.6776 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,750.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
91.6776 €

Matrix patchboard, 726-800, WAGO

Matrix patchboard; 32-pole; Plain; Color of modules: Blue; For 19" racks; 1,50 mm²; Dark gray.

Technical specifications
Filter Property Value
Version shunting honeycomb
Number of terminals 2
Pin number 32 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 8 kV
Rated current 10 A
Rated Voltage 800 V
Length 33.4 mm
Width 34.6 mm
Height 131.9 mm
Connection cage clamp
Colour dark gray/blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes