726-772 | WAGO
Shunting honeycomb, cage clamp, 0.08-1.5 mm², 32 pole, 10 A, 8 kV, dark gray/gray/white, 726-772
NCNR (non cancelable / non returnable)
Matrix patchboard, 726-772, WAGO
The matrix patchboard is designed for seamless electrical installation. Conductors can only be connected to this matrix patchboard if their strip length is 10 mm. This product incorporates a conductor terminal and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Solid and fine-stranded conductors with ferrules can be pushed in without the need for tools-all thanks to its pluggable design. The item's dimensions are 34.6 x 131.9 x 33.4 mm (width x height x depth). This matrix patchboard is suitable for conductor cross sections ranging from 0.2 mm² to 1.5 mm² on both sides. The dark gray housing is made of polyamide (PA66) for insulation.
| Filter | Property | Value |
|---|---|---|
| Version | shunting honeycomb | |
| Number of terminals | 2 | |
| Pin number | 32 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 8 kV | |
| Rated current | 10 A | |
| Rated Voltage | 800 V | |
| Length | 33.4 mm | |
| Width | 34.6 mm | |
| Height | 131.9 mm | |
| Connection | cage clamp | |
| Colour | dark gray/gray/white |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |