726-721 | WAGO

Shunting honeycomb, cage clamp, 0.08-1.5 mm², 80 pole, 10 A, 6 kV, dark gray/gray/white, 726-721

Order No.: 44P3224
EAN: 4044918455626
MPN:
726-721
Series: 726
726-721 WAGO Series Terminals Image 1
726-721 WAGO Series Terminals Image 2
726-721 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
242.8671 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,942.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
242.8671 €

Matrix patchboard, 726-721, Wago

Patch honeycomb imprint 1-80 Chamber colors gray/white Chamber marking on sides 1 and 2 in vertical line 80-pin dark gray

Technical specifications
Filter Property Value
Version shunting honeycomb
Number of terminals 3
Pin number 80 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 500 V
Length 36.5 mm
Width 107.9 mm
Height 132 mm
Connection cage clamp
Colour dark gray/gray/white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes