726-672 | WAGO
Potential block, cage clamp, 0.02-16 mm²/0.08-2.5 mm², dark gray/green-yellow, 726-672
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.4415 € *
Standard delivery time from the manufacturer is: 3 Weeks
Protective earth potential block, 726-672, Wago
Protective conductor potential block Imprint 1-24 with 2 supply terminals incl. end plate Chamber color uniform green-yellow Chamber marking in vertical line for 19' racks Slim design dark gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.02-16 mm²/0.08-2.5 mm² | |
| AWG cross-section | AWG 24 to 6/AWG 28 to 14 | |
| Length | 80.7 mm | |
| Width | 34.6 mm | |
| Height | 132 mm | |
| Connection | cage clamp | |
| Colour | dark gray/green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |