726-326 | WAGO

Shunting honeycomb, cage clamp, 0.08-1.5 mm², 32 pole, 10 A, 6 kV, dark gray/gray/white, 726-326

Order No.: 44P3213
EAN: 4044918456098
MPN:
726-326
Series: 726
726-326 WAGO Series Terminals Image 1
726-326 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.5852 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
84.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
84.5852 €

Matrix patchboard, 726-326, Wago

Shunting honeycomb Imprint 33-64 Chamber colors gray/white Chamber marking on sides 1 and 2 in vertical line for 19' racks rotated 180° Narrow design 32-pin dark gray

Technical specifications
Filter Property Value
Version shunting honeycomb
Number of terminals 2
Pin number 32 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 500 V
Length 36.5 mm
Width 34.6 mm
Height 132 mm
Connection cage clamp
Colour dark gray/gray/white
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes