726-242 | WAGO
Shunting honeycomb, cage clamp, 0.08-1.5 mm²/0.08-2.5 mm², 32 pole, 10 A, 6 kV, dark gray/blue, 726-242
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.9128 € *
Standard delivery time from the manufacturer is: 3 Weeks
Matrix patchboard, 726-242, Wago
Patch honeycomb Imprint 33-64 Chamber colors uniform blue Chamber marking on sides 1 and 2 in vertical line suitable for Ex i applications 32-pin dark gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shunting honeycomb | |
| Number of terminals | 3 | |
| Pin number | 32 pole | |
| Cable cross-section | 0.08-1.5 mm²/0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 16/AWG 28 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 500 V | |
| Length | 36.5 mm | |
| Width | 44 mm | |
| Height | 132 mm | |
| Connection | cage clamp | |
| Colour | dark gray/blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |