726-222 | WAGO

Shunting honeycomb, cage clamp, 0.08-1.5 mm²/0.08-2.5 mm², 32 pole, 10 A, 6 kV, dark gray/gray/white, 726-222

Order No.: 44P3207
EAN: 4044918979924
MPN:
726-222
Series: 726
726-222 WAGO Series Terminals Image 1
726-222 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.033 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
96.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
96.033 €

Matrix patchboard, 726-222, Wago

Patch honeycomb Imprint 33-64 Chamber colors gray/white Chamber marking on sides 1 and 2 in vertical line 32-pin dark gray

Technical specifications
Filter Property Value
Version shunting honeycomb
Number of terminals 3
Pin number 32 pole
Cable cross-section 0.08-1.5 mm²/0.08-2.5 mm²
AWG cross-section AWG 28 to 16/AWG 28 to 14
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 500 V
Length 36.5 mm
Width 44 mm
Height 132 mm
Connection cage clamp
Colour dark gray/gray/white
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes