726-141 | WAGO

Shunting honeycomb, cage clamp, 0.08-1.5 mm², 32 pole, 10 A, 6 kV, dark gray/blue, 726-141

Order No.: 44P3204
EAN: 4044918455244
MPN:
726-141
Series: 726
726-141 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.9592 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
101.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
101.9592 €

Matrix patchboard, 726-141, Wago

Patch honeycomb overprint 1-32 Chamber colors uniform blue Chamber marking on sides 1 and 2 in vertical line suitable for Ex i applications 32-pin dark gray

Technical specifications
Filter Property Value
Version shunting honeycomb
Number of terminals 3
Pin number 32 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 500 V
Length 36.5 mm
Width 44 mm
Height 132 mm
Connection cage clamp
Colour dark gray/blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes