289-128/006-000 | WAGO
Component module, Cage clamp connection, 0.08-2.5 mm², grey
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4168 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component module, 289-128/006-000, Wago
Resistor modules Module with freely connectable resistor 270R
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component module | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Length | 85 mm | |
| Width | 13 mm | |
| Height | 34 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |