289-128/003-000 | WAGO

Component module, Cage clamp connection, 0.08-2.5 mm², grey

Order No.: 44P1402
EAN: 4045454468361
MPN:
289-128/003-000
Series: 289
289-128/003-000 WAGO Series Terminals Image 1
289-128/003-000 WAGO Series Terminals Image 2
289-128/003-000 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2978 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.2978 €

Component module, 289-128/003-000, Wago

Resistor modules module with free wired resistor 6K8

Technical specifications
Filter Property Value
Version component module
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Length 85 mm
Width 13 mm
Height 34 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes