285-995 | WAGO
2-wire feed-through terminal, spring-clamp connection, 25-95 mm², 1 pole, 200 A, light gray, 285-995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7972 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7972 €
10 pcs.
28.6314 €
25 pcs.
26.3466 €
50 pcs.
23.9785 €
*incl. VAT plus shipping costs
Subject to prior sale
Through terminal block, 285-995, Wago
2-conductor through terminal block Ex e II suitable for Ex e II applications light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 25-95 mm² | |
| AWG cross-section | AWG 4 to 4/0 | |
| Rated current | 200 A | |
| Rated Voltage | 600 V | |
| Length | 101 mm | |
| Width | 25 mm | |
| Height | 107 mm | |
| Connection | spring-clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |