285-992 | WAGO

2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 85 A, light gray, 285-992

Order No.: 44P1294
EAN: 4055143256995
MPN:
285-992
Series: 285
285-992 WAGO Series Terminals Image 1
285-992 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5553 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
9.4962 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor through terminal block, 285-992, Wago

2-conductor through terminal block Ex e II with integrated end plate suitable for applications Ex e II light gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 6.0-35 mm²
AWG cross-section AWG 10 to 2
Rated current 85 A
Rated Voltage 880 V
Length 53 mm
Width 16 mm
Height 100 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes