285-950 | WAGO

2-wire feed-through terminal, spring-clamp connection, 10-50 mm², 1 pole, 150 A, light gray, 285-950

Order No.: 44P1293
EAN: 4055143418522
MPN:
285-950
Series: 285
285-950 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4319 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.43 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4319 €
10 pcs.
19.7183 €
50 pcs.
18.1356 €
100 pcs.
16.5053 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor through terminal block, 285-950, Wago

2-conductor feed-through terminal block; 50 mm²; suitable for Ex e II applications; lateral labeling receptacles; only for mounting rail 35 x 15; POWER CAGE CLAMP; 50.00 mm²; light gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 10-50 mm²
AWG cross-section AWG 8 to 1/0
Rated current 150 A
Rated Voltage 600 V
Length 87 mm
Width 20 mm
Height 94 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes