285-935 | WAGO
2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 115 A, light gray, 285-935
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9599 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor through terminal block, 285-935, Wago
2-conductor feed-through terminal block; 35 mm²; suitable for Ex e II applications; lateral labeling receptacles; only for mounting rail 35 x 15; POWER CAGE CLAMP; 35.00 mm²; light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-35 mm² | |
| AWG cross-section | AWG 10 to 2 | |
| Rated current | 115 A | |
| Rated Voltage | 600 V | |
| Length | 63 mm | |
| Width | 16 mm | |
| Height | 86 mm | |
| Connection | spring-clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |