285-691 | WAGO

2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 120 A, gray, 285-691

Order No.: 44P1284
EAN: 4045454115364
MPN:
285-691
Series: 285
285-691 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9575 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9575 €

Through terminal block, 285-691, Wago

2-conductor through terminal block Ex e II suitable for Ex e II applications light gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 6.0-35 mm²
AWG cross-section AWG 10 to 2
Rated current 120 A
Rated Voltage 750 V
Length 52.5 mm
Width 16 mm
Height 115.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes