285-637/999-950 | WAGO

2-wire protective earth terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, yellow/green, 285-637/999-950

Order No.: 44P1283
EAN: 4045454218775
MPN:
285-637/999-950
Series: 285
285-637/999-950 WAGO Series Terminals Image 1
285-637/999-950 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3641 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.3641 €

Ground terminal block, 285-637/999-950, Wago

2-conductor protective earth terminal block with integrated termination plate suitable for Ex e II applications green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 6.0-35 mm²
AWG cross-section AWG 10 to 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 53 mm
Width 16 mm
Height 100 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes