285-636 | WAGO

2-wire feed-through terminal, cage clamp, 6-35 mm², 1 pole, 125 A, 12 kV, yellow, 285-636

Order No.: 45P7966
EAN: 4066966231847
MPN:
285-636
Series: 285
285-636 WAGO Series Terminals Image 1
285-636 WAGO Series Terminals Image 2
285-636 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9599 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.96 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9599 €
10 pcs.
10.1864 €
50 pcs.
9.3772 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 285-636, WAGO

This through terminal block (item number 285-636) is designed for quick and easy connections. Whether for use in industry or building installations, our rail-mount through terminal blocks make it easy to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. This through rail-mount terminal block has a rated voltage of 1000 V and can handle currents up to 125 A. Conductors should only be connected to this through terminal block if their strip length is 23 mm. This product features conductor terminals and utilizes CAGE CLAMP. Our renowned universal connection known as CAGE CLAMP is the industry standard when it comes to connection technology and electrical interconnections.

Depending on the type of conductor,This through terminal block is suitable for conductor cross sections ranging from 6 mm² to 35 mm². It has one level. The single potential can connect using the two clamping points The yellow housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this through rail-mount terminal block. These through rail-mount terminal blocks are mounted using DIN-35 rails. The front-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 6-35 mm²
AWG cross-section AWG 10 to 2
Rated surge voltage 12 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Width 16 mm
Height 100 mm
Connection cage clamp
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No