285-633 | WAGO
2-wire feed-through terminal, cage clamp, 6-35 mm², 1 pole, 125 A, 12 kV, red, 285-633
NCNR (non cancelable / non returnable)
Through terminal block, 285-633, WAGO
Quick and easy connections are guaranteed with this through terminal block (item number 285-633). Whether for industrial or building applications, you can use our through terminal blocks to connect electrical conductors quickly and safely. We offer variants for both classic through-wiring and potential distribution. Rated current and voltage are key factors to consider when choosing a through rail-mount terminal block, as they determine the product's suitability for different applications. This product has a rated voltage of 1000 V and a rated current of 125 A. Strip lengths must be 23 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with CAGE CLAMP, this connector outperforms the competition. Our celebrated universal connection known as CAGE CLAMP is industry-leading when it comes to connection technology and electrical interconnections.
Depending on the conductor type,This through terminal block is suitable for conductor cross sections ranging from 6 mm² to 35 mm². It features one level and two clamping points that you can use to connect a single potential. The red housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this through rail-mount terminal block. These through rail-mount terminal blocks are mounted using DIN-35 rails. You can connect copper conductors thanks to front-entry wiring.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 6-35 mm² | |
| AWG cross-section | AWG 10 to 2 | |
| Rated surge voltage | 12 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Width | 16 mm | |
| Height | 100 mm | |
| Connection | cage clamp | |
| Colour | red |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |