285-607 | WAGO

2-wire protective earth terminal, spring-clamp connection, 6.0-35 mm², 1 pole, yellow/green, 285-607

Order No.: 44P1281
EAN: 4045454116101
MPN:
285-607
Series: 285
285-607 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0844 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.0844 €

2-Conductor protective earth terminal, 285-607, Wago

2-conductor protective earth terminal block; 35 mm²; lateral labeling receptacles; only for mounting rail 35 x 15; CAGE CLAMP®; 35.00 mm²; green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 6.0-35 mm²
AWG cross-section AWG 10 to 2
Length 52.5 mm
Width 16 mm
Height 115.5 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No