285-607/999-950 | WAGO
2-wire protective earth terminal, spring-clamp connection, 6.0-35 mm², 1 pole, yellow/green, 285-607/999-950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.512 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ground terminal block, 285-607/999-950, Wago
2-wire protective earth terminal block only to be used on copper mounting rails suitable for Ex e II applications green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire protective earth terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-35 mm² | |
| AWG cross-section | AWG 10 to 2 | |
| Length | 52.5 mm | |
| Width | 16 mm | |
| Height | 115.5 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |