285-601 | WAGO
2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, gray, 285-601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7651 € *
Available: 1 pcs.
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
10 pcs.
20.6822 €
50 pcs.
19.4327 €
100 pcs.
18.2665 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor through terminal block, 285-601, Wago
2-conductor feed-through terminal block; 35 mm²; lateral labeling receptacles; only on mounting rail 35 x 15; CAGE CLAMP®; 35.00 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-35 mm² | |
| AWG cross-section | AWG 8 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 52.5 mm | |
| Width | 16 mm | |
| Height | 115.5 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |