285-197 | WAGO
2-wire protective earth terminal, spring-clamp connection, 25-95 mm², 1 pole, 211 A, yellow/green, 285-197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4247 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.42 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4247 €
10 pcs.
37.0566 €
25 pcs.
34.4624 €
50 pcs.
31.7135 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor protective earth terminal, 285-197, Wago
2-conductor protective earth terminal block; 95 mm²; lateral labeling receptacles; only for mounting rail 35 x 15; 2.3 mm thick; copper; POWER CAGE CLAMP; 95.00 mm²; green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire protective earth terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 25-95 mm² | |
| AWG cross-section | AWG 4 to 4/0 | |
| Rated current | 211 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 101 mm | |
| Width | 25 mm | |
| Height | 107 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |