285-197/999-950 | WAGO

2-wire protective earth terminal, spring-clamp connection, 25-95 mm², 1 pole, 211 A, yellow/green, 285-197/999-950

Order No.: 44P1242
EAN: 4045454204389
MPN:
285-197/999-950
Series: 285
285-197/999-950 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.0463 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
33.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.0463 €

Ground terminal block, 285-197/999-950, Wago

2-wire protective earth terminal block suitable for Ex e II applications green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 25-95 mm²
AWG cross-section AWG 4 to 4/0
Rated current 211 A
Rated Voltage 800 V
Degree of soiling 3
Length 101 mm
Width 25 mm
Height 107 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes