285-195 | WAGO

2-wire feed-through terminal, spring-clamp connection, 25-95 mm², 1 pole, 232 A, 12 kV, gray, 285-195

Order No.: 44P1240
EAN: 4044918452564
MPN:
285-195
Series: 285
285-195 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2625 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.26 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2625 €
10 pcs.
26.2871 €
25 pcs.
24.1808 €
50 pcs.
22.0031 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor through terminal block, 285-195, Wago

2-conductor through terminal block; 95 mm²; lateral labeling receptacles; only on mounting rail 35 x 15; POWER CAGE CLAMP; 95.00 mm²; gray

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 25-95 mm²
AWG cross-section AWG 4 to 4/0
Rated surge voltage 12 kV
Rated current 232 A
Rated Voltage 1000 V
Degree of soiling 3
Length 101 mm
Width 25 mm
Height 107 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes