285-187 | WAGO

2-wire feed-through terminal, spring-clamp connection, 25-95 mm², 1 pole, 232 A, 12 kV, gray/yellow, 285-187

Order No.: 44P1237
EAN: 4055143583954
MPN:
285-187
Series: 285
285-187 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4168 € *
Available: 4 pcs.
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
10 pcs.
27.3581 €
25 pcs.
25.1685 €
50 pcs.
22.8956 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor through terminal block, 285-187, Wago

2-conductor feed-through terminal block; 95 mm²; lateral labeling receptacles; with mounting flanges; POWER CAGE CLAMP; 95.00 mm²; dark gray-yellow

Technical specifications
Filter Property Value
Version 2-wire feed-through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 25-95 mm²
AWG cross-section AWG 4 to 4/0
Rated surge voltage 12 kV
Rated current 232 A
Rated Voltage 1000 V
Degree of soiling 3
Length 145 mm
Width 25 mm
Height 108 mm
Connection spring-clamp connection
Colour gray/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes