285-184 | WAGO
2-wire feed-through terminal, spring-clamp connection, 25-95 mm², 1 pole, 232 A, 12 kV, blue, 285-184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4168 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
10 pcs.
27.3581 €
25 pcs.
25.1685 €
50 pcs.
22.8956 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor through terminal block, 285-184, Wago
2-conductor feed-through terminal block; 95 mm²; lateral labeling receptacles; with mounting flanges; POWER CAGE CLAMP; 95.00 mm²; blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 25-95 mm² | |
| AWG cross-section | AWG 4 to 4/0 | |
| Rated surge voltage | 12 kV | |
| Rated current | 232 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 145 mm | |
| Width | 25 mm | |
| Height | 108 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |