285-181 | WAGO
2-wire feed-through terminal, spring-clamp connection, 25-95 mm², 1 pole, 232 A, 12 kV, gray, 285-181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2625 € *
Available: 3 pcs.
Total Price:
28.26 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2625 €
10 pcs.
26.2871 €
25 pcs.
24.1808 €
50 pcs.
22.0031 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 285-181, WAGO
2-wire through clamp with mounting flanges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 25-95 mm² | |
| AWG cross-section | AWG 4 to 4/0 | |
| Rated surge voltage | 12 kV | |
| Rated current | 232 A | |
| Rated Voltage | 1500 V | |
| Degree of soiling | 3 | |
| Length | 145 mm | |
| Width | 25 mm | |
| Height | 108 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |