285-157/999-950 | WAGO

2-wire protective earth terminal, spring-clamp connection, 10-50 mm², 1 pole, 150 A, yellow/green, 285-157/999-950

Order No.: 44P1225
EAN: 4055143418546
MPN:
285-157/999-950
Series: 285
285-157/999-950 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7722 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
33.77 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7722 €
10 pcs.
31.4041 €
25 pcs.
28.8932 €
50 pcs.
26.2871 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor protective earth terminal, 285-157/999-950, Wago

2-conductor protective earth terminal block; 50 mm²; suitable for Ex e II applications; lateral marking receptacles; only for mounting rail 35 x 15; 2.3 mm thick; copper; POWER CAGE CLAMP; 50.00 mm²; green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 10-50 mm²
AWG cross-section AWG 8 to 1/0
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 87 mm
Width 20 mm
Height 94 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes