285-147 | WAGO
2-wire feed-through terminal, spring-clamp connection, 10-50 mm², 1 pole, 150 A, 8 kV, yellow/green, 285-147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1828 € *
Available: 3 pcs.
Total Price:
19.18 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1828 €
10 pcs.
17.6477 €
50 pcs.
16.2435 €
100 pcs.
14.7798 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor through terminal block, 285-147, Wago
2-conductor feed-through terminal block; 50 mm²; lateral labeling receptacles; with mounting flanges; POWER CAGE CLAMP; 50.00 mm²; dark gray-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 10-50 mm² | |
| AWG cross-section | AWG 8 to 1/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 150 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 130 mm | |
| Width | 20 mm | |
| Height | 94 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |